Cart

903-2943-00

WAH HING 903-2943-00

image shown is a representation only

WAH HING

EF25 TRANSF 5V+12V-AUX/20W
Supplier: Wah Hing
Matchcode: FETRA-EF25
Rutronik No.: FETRA1631
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
In Stock
On request
On request

Parameter

Mounting
THT
Power
20 VA
Design
EF25
Second.voltage
5 V
Topology
FLYBACK
Second.voltage
12 V
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?