Cart

903-2935-00

WAH HING 903-2935-00

image shown is a representation only

WAH HING

EF20 TRANSF 12V/10W
Supplier: Wah Hing
Matchcode: FETRA-EF20
Rutronik No.: FETRA1622
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.36 $
2.36 $

Prices

1 2.36 $
1,600 2.27 $

Parameter

Power
10 VA
Topology
FLYBACK
Mounting
THT
Design
EF20
Second.voltage
12 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?