Cart

SB-A01P (3PW TYPE)

VITZROCELL

LITH 3.6V 3650MAH 3PINH
Supplier: VITZROCELL
Matchcode: LITH3.6V3650CYLINDER
Rutronik No.: BAT6332
Unit Pack: 1
MOQ: 100
Packaging: TRAY
Please login
5.75 $
575.00 $

Prices

100 5.75 $
200 5.65 $
300 5.55 $
500 5.36 $
800 5.22 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
3650 mA
Size
17500
ContactTerminal
3PINH
Form
CYLINDER
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
21.0 g
LITHWEIGHT
0.97 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
3650 mA
Customs Tariff No.
85065010900
Country
South Korea
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?