Cart

ZO1206-K-070R

VITROHM

TR1206 0R I=5A
Supplier: Vitrohm
Matchcode: TR12060R
Rutronik No.: WPR4490
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1022 $
511.00 $

Prices

5,000 0.1022 $
50,000 0.0976 $

Parameter

Resistor value
0 Ω
Package
1206
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
IEC-Series
JUMPER
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?