Cart

ZCM207FKE07-1M2AA

VITROHM

ZCM207 1,2M 1% 1W TK50
Supplier: Vitrohm
Matchcode: MM02071,2M1%
Rutronik No.: WME11626
Unit Pack: 1500
MOQ: 1500
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0887 $
133.05 $

Prices

1,500 0.0887 $
30,000 0.0621 $

Parameter

Resitor value
1,2M Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
Customs Tariff No.
85332100000
Country
Supplier Lead time
51 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?