Cart

ZCM204FKE13-30R1AA

VITROHM

MM0204 30,1R 1% 0,4W TK50
Supplier: Vitrohm
Matchcode: MM020430,1R1%
Rutronik No.: WME12041
Unit Pack: 10000
MOQ: 30000
package: 0204
Packaging: REEL
On request
0.0175 $
525.00 $

Prices

30,000 0.0175 $
60,000 0.0173 $
90,000 0.0172 $

Parameter

Resitor value
30.1 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?