Cart

ZCM204FKE07-2R67AA

VITROHM

MM0204 2,67R 1% 0,4W TK50
Supplier: Vitrohm
Matchcode: MM02042,67R1%
Rutronik No.: WME11639
Unit Pack: 3000
MOQ: 30000
package: 0204
Packaging: REEL
On request
0.0268 $
804.00 $

Parameter

Resitor value
2.67 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Diameter
1.4 mm
Length
3.6 mm
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
Supplier Lead time
72 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?