Cart

ZCM204FKE07-15RAA

VITROHM

ZCM204 15R 1% 0,4W TK50
Supplier: Vitrohm
Matchcode: MM020415R1%
Rutronik No.: WME11633
Unit Pack: 3000
MOQ: 30000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0167 $
501.00 $

Prices

30,000 0.0167 $
60,000 0.0152 $

Parameter

Resitor value
15 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
Supplier Lead time
72 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?