Cart

ZCM204BKD07-17K8AA

VITROHM

MM0204 17,8K 0,1% 0,4W TK25
Supplier: Vitrohm
Matchcode: MM020417,8K0,1%
Rutronik No.: WME11652
Unit Pack: 3000
MOQ: 15000
package: 0204
Packaging: REEL
On request
0.1127 $
1,690.50 $

Parameter

Resitor value
17,8K Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?