Cart

ZC0204BKD072K

VITROHM ZC0204BKD072K

image shown is a representation only

VITROHM

MM0204 2,00K 0,1% 0,4W TK25
Supplier: Vitrohm
Matchcode: MM02042,00K0,1%
Rutronik No.: WME10948
Unit Pack: 3000
MOQ: 15000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1435 $
2,152.50 $

Prices

15,000 0.1435 $
30,000 0.1196 $

Parameter

Resitor value
2K Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?