Cart

ZC0204BKD0717K8

VITROHM ZC0204BKD0717K8

image shown is a representation only

VITROHM

MM0204 17,8K 0,1% 0,4W TK25
Supplier: Vitrohm
Matchcode: MM020417,8K0,1%
Rutronik No.: WME7646
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.136 $
408.00 $

Prices

3,000 0.136 $
6,000 0.1333 $
9,000 0.1314 $
12,000 0.1296 $
15,000 0.1269 $

Parameter

Resitor value
17,8K Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
70 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?