Cart

SLR510B0R05

VITROHM SLR510B0R05

image shown is a representation only

VITROHM

SLR5 0R05 10% 5W TK250
Supplier: Vitrohm
Matchcode: RWR5W0R0510%
Rutronik No.: WDR8177
Unit Pack: 180
MOQ: 1080
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.453 $
489.24 $

Prices

1,080 0.453 $
3,060 0.4232 $
5,040 0.4043 $

Parameter

Resistor value
0.05 Ω
Res.tolerance
10 %
Power rating
5 W
Temp.coeff.
250 ppm
Min.oper.temp.
-25 °C
Max.oper.temp.
155 °C
Length
14 mm
Width
5 mm
Height
18 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?