Cart

SLR500KB-RD-R05AA

VITROHM

SLR5 0,05R 10% 5W TK250
Supplier: Vitrohm
Matchcode: RWR5W0R0510%
Rutronik No.: WDR10975
Unit Pack: 180
MOQ: 1080
package: THT
Packaging: BULK
On request
0.6352 $
686.02 $

Prices

1,080 0.6352 $
3,060 0.5928 $
5,040 0.5664 $

Parameter

Resistor value
0.05 Ω
Res.tolerance
10 %
Power rating
5 W
Temp.coeff.
250 ppm
Min.oper.temp.
-25 °C
Max.oper.temp.
155 °C
Length
14 mm
Width
5 mm
Height
18 mm
Automotive
NO
Packaging
BULK
Package
THT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?