Cart

SLR210B0R01

VITROHM SLR210B0R01

image shown is a representation only

VITROHM

SLR2 0R01 10% 2W TK250
Supplier: Vitrohm
Matchcode: RWR2W0,01R10%
Rutronik No.: WDR8161
Unit Pack: 300
MOQ: 1800
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3124 $
562.32 $

Prices

1,800 0.3124 $
2,400 0.2988 $

Parameter

Resistor value
0.01 Ω
Res.tolerance
10 %
Power rating
2 W
Temp.coeff.
250 ppm
Min.oper.temp.
-25 °C
Max.oper.temp.
155 °C
Length
13 mm
Width
5 mm
Height
8 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
METALPLATE
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?