Cart

SLR10AJB-RD-1RAA

VITROHM

SLR10 1R 5% 10W TK250
Supplier: Vitrohm
Matchcode: RWR10W1R5%
Rutronik No.: WDR10841
Unit Pack: 100
MOQ: 3000
Packaging: BULK
On request
0.4919 $
1,475.70 $

Parameter

Resistor value
1 Ω
Res.tolerance
5 %
Power rating
10 W
Temp.coeff.
250 ppm
Min.oper.temp.
-25 °C
Max.oper.temp.
155 °C
Length
26 mm
Width
5 mm
Height
20 mm
Automotive
NO
Packaging
BULK
Pitch
20 mm
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?