Cart

RZS15315JK-13100R

VITROHM RZS15315JK-13100R

image shown is a representation only

VITROHM

RZS1 5315 100R 5% 1W TK120
Supplier: Vitrohm
Matchcode: RWC1W100R5%
Rutronik No.: WDR10345
Unit Pack: 1000
MOQ: 2000
package: 5315
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.359 $
718.00 $

Prices

2,000 0.359 $
4,000 0.34 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
13.4 mm
Width
3.0 mm
Height
7 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
5315
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?