Cart

RX06133W5T15R

VITROHM RX06133W5T15R

image shown is a representation only

VITROHM

RX06133W 15R 5% 3W TK250
Supplier: Vitrohm
Matchcode: RWA3W15R5%
Rutronik No.: WDR9969
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0796 $
79.60 $

Prices

1,000 0.0796 $
3,000 0.076 $

Parameter

Resistor value
15 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
250 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
13 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?