Cart

RX06133W5T0R1

VITROHM RX06133W5T0R1

image shown is a representation only

VITROHM

RX06133W 0,1R 5% 3W TK300
Supplier: Vitrohm
Matchcode: RWA3W0,1R5%
Rutronik No.: WDR10050
Unit Pack: 1000
MOQ: 10000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.079 $
790.00 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
300 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
13 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?