Cart

RX04101W5T100R

VITROHM RX04101W5T100R

image shown is a representation only

VITROHM

RX04101W 100R 5% 1W
Supplier: Vitrohm
Matchcode: RWA1W100R5%
Rutronik No.: WDR10002
Unit Pack: 1000
MOQ: 10000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0941 $
941.00 $

Prices

10,000 0.0941 $
20,000 0.0753 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
10.00 mm
Width
3.9 mm
Height
3.9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?