Cart

RWP5020FK-13270R

VITROHM RWP5020FK-13270R

image shown is a representation only

VITROHM

TR5020 270R 1% 2,2W TK50
Supplier: Vitrohm
Matchcode: TR5020270R1%
Rutronik No.: WRC52936
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.538 $
807.00 $

Prices

1,500 0.538 $
16,500 0.5284 $

Parameter

Resistor value
270 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
2.2 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Automotive
NO
Package
5020
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?