Cart

RWN5020JK-130R01

VITROHM RWN5020JK-130R01

image shown is a representation only

VITROHM

RWN5020 0,01R 5% 2,5W
Supplier: Vitrohm
Matchcode: RWC2,5W0,01R5%
Rutronik No.: WDR8660
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.6673 $
1,000.95 $

Prices

1,500 0.6673 $
4,500 0.6117 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.01 Ω
Res.tolerance
5 %
Power rating
2.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Automotive
NO
Packaging
REEL
Package
5020
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?