Cart

RWC502FK-13-R1AA

VITROHM

RWC502 0,1R 1% 2,2W
Supplier: Vitrohm
Matchcode: RWC2,2W0,1R1%
Rutronik No.: WDR11029
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
On request
0.743 $
1,114.50 $

Prices

1,500 0.743 $
3,000 0.7363 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
1 %
Power rating
2.2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5 mm
Height
4.5 mm
Automotive
NO
Packaging
REEL
Package
5020
Technology
WIREWOUND
IEC-Series
E96
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?