Cart

RWC5020FK-1310R

VITROHM RWC5020FK-1310R

image shown is a representation only

VITROHM

RWC5020 10R 1% 2,2W TK20
Supplier: Vitrohm
Matchcode: RWC2,2W10R1%
Rutronik No.: WDR9798
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.6755 $
1,013.25 $

Prices

1,500 0.6755 $
3,000 0.6693 $
Article with this quantity is not orderable.

Parameter

Resistor value
10 Ω
Res.tolerance
1 %
Power rating
2.2 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5 mm
Height
4.5 mm
Automotive
NO
Packaging
REEL
Package
5020
Technology
WIREWOUND
IEC-Series
E96
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?