Cart

RGU526-02B750R

VITROHM RGU526-02B750R

image shown is a representation only

VITROHM

RGU526-0 750R 2% 0,5W TK100
Supplier: Vitrohm
Matchcode: MF0204750R2%
Rutronik No.: WLR2482
Unit Pack: 1000
MOQ: 1000
package: 0204
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3392 $
339.20 $

Prices

1,000 0.3392 $
4,000 0.3149 $

Parameter

Resistor value
750 Ω
Package
0204
Res.tolerance
2 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
4.9 mm
Diameter
2.45 mm
Spec.features
VERTICAL
Technology
METALGLAZE
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?