Cart

RGU526-02B100R

VITROHM RGU526-02B100R

image shown is a representation only

VITROHM

RGU526-0 100R 2% 0,5W TK100
Supplier: Vitrohm
Matchcode: MF0204100R2%
Rutronik No.: WLR2633
Unit Pack: 1000
MOQ: 5000
package: 0204
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.3768 $
1,884.00 $

Prices

5,000 0.3768 $
10,000 0.3712 $
Article with this quantity is not orderable.

Parameter

Resistor value
100 Ω
Package
0204
Res.tolerance
2 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
4.9 mm
Diameter
2.45 mm
Spec.features
VERTICAL
Technology
METALGLAZE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?