Cart

RGU-50GB-RD-100RAA

VITROHM

RGU-50 100R 2% 0,5W TK100
Supplier: Vitrohm
Matchcode: MF0204100R2%
Rutronik No.: WLR3252
Unit Pack: 1000
MOQ: 5000
package: 0204
Packaging: BULK
On request
0.4911 $
2,455.50 $

Parameter

Resistor value
100 Ω
Package
0204
Res.tolerance
2 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
4.9 mm
Diameter
2.45 mm
Spec.features
VERTICAL
Technology
METALGLAZE
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?