Cart

RGS-50GT-52-220KAA

VITROHM

RGS-50 220K 2% 0,5W TK100 0207
Supplier: Vitrohm
Matchcode: MF0207220K2%
Rutronik No.: WLR3260
Unit Pack: 1000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
On request
0.2673 $
2,673.00 $

Parameter

Resistor value
220K Ω
Package
0207
Res.tolerance
2 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-65 °C
Max.oper.temp.
175 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.4 mm
Diameter
3.2 mm
Technology
METALGLAZE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?