Cart

RGS-50GT-52-1MAA

VITROHM

RGS-50 1M 2% 0,5W TK100 0207
Supplier: Vitrohm
Matchcode: MF02071M2%
Rutronik No.: WLR3294
Unit Pack: 1000
MOQ: 2000
package: 0207
Packaging: AMMOPACK
On request
0.2794 $
558.80 $

Prices

2,000 0.2794 $
4,000 0.2754 $
6,000 0.2713 $
8,000 0.2673 $

Parameter

Resistor value
1M Ω
Package
0207
Res.tolerance
2 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-65 °C
Max.oper.temp.
175 °C
Packaging
AMMOPACK
Leadfree Defin.
5
Automotive
NO
Length
6.4 mm
Diameter
3.2 mm
Technology
METALGLAZE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?