Cart

RGS-50FT-52-150RAA

VITROHM

RGS-50 150R 1% 0,5W TK50 0207
Supplier: Vitrohm
Matchcode: MF0207150R1%
Rutronik No.: WLR3249
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request
0.3021 $
3,021.00 $

Parameter

Resistor value
150 Ω
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-65 °C
Max.oper.temp.
175 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.4 mm
Width
2.3 mm
Diameter
2.3 mm
Wire diameter
0.65 mm
IEC-Series
E96
Technology
METALGLAZE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?