Cart

REA50AJB-AX-8KAA

VITROHM

REA50A 8K 5% 50W TK20
Supplier: Vitrohm
Matchcode: RWA50W8K5%
Rutronik No.: WDR11087
Unit Pack: 30
MOQ: 30
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
2.31 $
69.30 $

Prices

30 2.31 $
510 2.12 $

Parameter

Resistor value
8K Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
50 mm
Width
29 mm
Height
15.5 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?