Cart

REA25AJB-AX-R5AA

VITROHM

RE615 0,5R 5% 25W
Supplier: Vitrohm
Matchcode: RWC25W0,5R5%
Rutronik No.: WDR10896
Unit Pack: 60
MOQ: 300
package: CHASSI
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
567.00 $

Prices

300 1.89 $
540 1.72 $

Parameter

Resistor value
0.5 Ω
Res.tolerance
5 %
Power rating
25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
27 mm
Width
27.4 mm
Height
13.9 mm
Automotive
NO
Packaging
BULK
Package
CHASSI
Technology
CHASSIS
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?