Cart

RE6305B8K

VITROHM RE6305B8K

image shown is a representation only

VITROHM

RE630 8K 5% 50W TK20
Supplier: Vitrohm
Matchcode: RWC50W8K5%
Rutronik No.: WDR9968
Unit Pack: 30
MOQ: 300
package: CHASSI
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.19 $
657.00 $

Prices

300 2.19 $
510 2.02 $

Parameter

Resistor value
8K Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
50.00 mm
Width
29.00 mm
Height
15.50 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
CHASSI
Technology
CHASSIS
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?