Cart

RE6305B33R

VITROHM RE6305B33R

image shown is a representation only

VITROHM

RE630 33R 5% 50W
Supplier: Vitrohm
Matchcode: RWC50W33R5%
Rutronik No.: WDR9952
Unit Pack: 30
MOQ: 180
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.55 $
459.00 $

Prices

180 2.55 $
1,200 2.35 $

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
CHASSIS
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?