Cart

RE6155B8R2

VITROHM RE6155B8R2

image shown is a representation only

VITROHM

RE615 8R2 5% 25W
Supplier: Vitrohm
Matchcode: RWC25W8,2R5%
Rutronik No.: WDR10100
Unit Pack: 60
MOQ: 300
package: CHASSI
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
573.00 $

Prices

300 1.91 $
540 1.75 $

Parameter

Resistor value
8.2 Ω
Res.tolerance
5 %
Power rating
25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
27.00 mm
Width
14.00 mm
Height
13.9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
CHASSI
Technology
CHASSIS
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?