Cart

POS300JT-77-680RAA

VITROHM

POS300 680R 5% 3W TK200 0617
Supplier: Vitrohm
Matchcode: MO0617680R5%
Rutronik No.: WLR3274
Unit Pack: 1000
MOQ: 2000
package: 0617
Packaging: AMMOPACK
On request
0.1645 $
329.00 $

Prices

2,000 0.1645 $
4,000 0.1621 $
6,000 0.1597 $
10,000 0.1573 $

Parameter

Resistor value
680 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
16.5 mm
Diameter
6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?