Cart

POS200JT-73-47KAA

VITROHM

POS200 47K 5% 2W 0414
Supplier: Vitrohm
Matchcode: MO041447K5%
Rutronik No.: WLR3269
Unit Pack: 1000
MOQ: 10000
package: 0414
Packaging: AMMOPACK
On request
0.0905 $
905.00 $

Parameter

Resistor value
47K Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?