Cart

POS200GT-73-348KAA

VITROHM

POS200 348K 2% 2W TK200 0414
Supplier: Vitrohm
Matchcode: MO0414348K2%
Rutronik No.: WLR3264
Unit Pack: 1000
MOQ: 5000
package: 0414
Packaging: AMMOPACK
On request
0.1195 $
597.50 $

Prices

5,000 0.1195 $
15,000 0.1177 $

Parameter

Resistor value
348K Ω
Package
0414
Res.tolerance
2 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?