Cart

POS100JT-52-820RAA

VITROHM

POS100 820R 5% 1W 0207
Supplier: Vitrohm
Matchcode: MO0207820R5%
Rutronik No.: WLR3275
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.0232 $
116.00 $

Prices

5,000 0.0232 $
70,000 0.0228 $

Parameter

Resistor value
820 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
Customs Tariff No.
85332100000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?