Cart

POS100JT-52-4M7AA

VITROHM

POS100 4,7M 5% 1W 0207
Supplier: Vitrohm
Matchcode: MO02074,7M5%
Rutronik No.: WLR3271
Unit Pack: 5000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
On request
0.0535 $
535.00 $

Prices

10,000 0.0535 $
20,000 0.0527 $
30,000 0.0519 $
40,000 0.0512 $

Parameter

Resistor value
4,7M Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?