POS100FT-52-24KAA

Supplier: Vitrohm
Matchcode: MO020724K1%
Rutronik No.: WLR3256
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: AMMOPACK
Parameter
- Resistor value
- 24K Ω
- Package
- 0207
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- Leadfree Defin.
- 4
- Automotive
- NO
- Length
- 6.3 mm
- Diameter
- 2.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 24 weeks