Cart

POS100FT-52-249KAA

VITROHM

POS100 249K 1% 1W TK50
Supplier: Vitrohm
Matchcode: MO0207249K1%
Rutronik No.: WLR3247
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
Soon available
0.0464 $
232.00 $

Prices

5,000 0.0464 $
70,000 0.0454 $

Parameter

Resistor value
249K Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?