Cart

POS100FT-52-1MAA

VITROHM

POS100 1M 1% 1W TK50 0207
Supplier: Vitrohm
Matchcode: MO02071M1%
Rutronik No.: WLR3244
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: AMMOPACK
On request
0.0452 $
2,260.00 $

Parameter

Resistor value
1M Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?