Cart

PO595-05T820K

VITROHM PO595-05T820K

image shown is a representation only

VITROHM

PO595-0 820K 5% 1W TK200 0207
Supplier: Vitrohm
Matchcode: MO0207820K5%
Rutronik No.: WMO3100
Unit Pack: 5000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.0294 $
294.00 $

Prices

10,000 0.0294 $
20,000 0.029 $
30,000 0.0286 $
50,000 0.0281 $
Article with this quantity is not orderable.

Parameter

Resistor value
820K Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?