Cart

PO595-05T0R22

VITROHM PO595-05T0R22

image shown is a representation only

VITROHM

PO595-0 0,22R 5% 1W 0207
Supplier: Vitrohm
Matchcode: MO02070,22R
Rutronik No.: WLR2590
Unit Pack: 5000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0459 $
459.00 $

Prices

10,000 0.0459 $
50,000 0.0422 $

Parameter

Resistor value
0.22 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
Customs Tariff No.
85332100000
Country
Portugal
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?