Cart

PO595-01T13R

VITROHM PO595-01T13R

image shown is a representation only

VITROHM

PO595-0 13,0R 1% 1W TK50
Supplier: Vitrohm
Matchcode: MO020713,0R1%
Rutronik No.: WLR2674
Unit Pack: 5000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.039 $
390.00 $

Prices

10,000 0.039 $
50,000 0.0359 $

Parameter

Resistor value
13 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?