Cart

PO593-05T3M3

VITROHM PO593-05T3M3

image shown is a representation only

VITROHM

PO593-0 3,3M 5% 2,0W 0414
Supplier: Vitrohm
Matchcode: MO04143,3M5%
Rutronik No.: WLR1996
Unit Pack: 1000
MOQ: 1000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0908 $
90.80 $

Prices

1,000 0.0908 $
10,000 0.0841 $

Parameter

Resistor value
3,3M Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?