Cart

PO593-05T10K

VITROHM PO593-05T10K

image shown is a representation only

VITROHM

PO593-0 10K 5% 2,0W 0414
Supplier: Vitrohm
Matchcode: MO041410K5%
Rutronik No.: WMO3310
Unit Pack: 1000
MOQ: 10000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.067 $
670.00 $

Parameter

Resistor value
10K Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?