Cart

PO593-05T 24K

VITROHM PO593-05T 24K

image shown is a representation only

VITROHM

PO593-0 24K 5% 2,0W 0414
Supplier: Vitrohm
Matchcode: MO041424K5%
Rutronik No.: WMO3044
Unit Pack: 1000
MOQ: 1000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.072 $
72.00 $

Prices

1,000 0.072 $
10,000 0.0667 $

Parameter

Resistor value
24K Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?