Cart

PO593-02T51R

VITROHM PO593-02T51R

image shown is a representation only

VITROHM

PO593-0 51R 2% 2,0W 0414
Supplier: Vitrohm
Matchcode: MO041451R2%
Rutronik No.: WLR2553
Unit Pack: 1000
MOQ: 1000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1013 $
101.30 $

Prices

1,000 0.1013 $
10,000 0.0938 $

Parameter

Resistor value
51 Ω
Package
0414
Res.tolerance
2 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?