Cart

PO593-02T348K

VITROHM PO593-02T348K

image shown is a representation only

VITROHM

PO593-0 348K 2% 2W TK200
Supplier: Vitrohm
Matchcode: MO0414348K2%
Rutronik No.: WLR3233
Unit Pack: 1000
MOQ: 5000
package: 0414
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.0876 $
438.00 $

Prices

5,000 0.0876 $
70,000 0.0859 $
Article with this quantity is not orderable.

Parameter

Resistor value
348K Ω
Package
0414
Res.tolerance
2 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?